Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRBE-030-UBAS-CTCopy
Order Code4951145
Product RangeRBE-030 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php359.660 |
| 10+ | Php311.600 |
| 25+ | Php286.770 |
| 50+ | Php270.750 |
| 100+ | Php257.130 |
| 500+ | Php237.110 |
Price for:Each
Minimum: 1
Multiple: 1
Php359.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-030-UBAS-CTCopy
Order Code4951145
Product RangeRBE-030 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.25A
Frequency Range330kHz
Power Rating15W
Isolation Voltage1.5kV
Primary Voltages9V to 36V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeRBE-030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
RBE-030 Series
Current Rating
1.25A
Power Rating
15W
Primary Voltages
9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003