330kHz SMPS Transformers:

10 Products Found
Find a huge range of 330kHz SMPS Transformers at element14 Philippines. We stock a wide range of SMPS Transformers, such as 250kHz, 100kHz, 200kHz & 500kHz SMPS Transformers from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
SMPS Transformer Type
Current Rating
Frequency Range
Power Rating
Isolation Voltage
Primary Voltages
Secondary Voltages
Transformer Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4951139

RoHS

Each
1+
Php292.380
10+
Php253.130
25+
Php233.100
50+
Php220.280
100+
Php209.070
More Pricing...
Flyback
420mA
330kHz
10W
1.5kV
18V to 36V
24V
Surface Mount
RBE-024 Series
4951127

RoHS

Each
1+
Php283.560
10+
Php245.120
25+
Php225.890
50+
Php213.070
100+
Php202.660
More Pricing...
Flyback
400mA
330kHz
6W
1.5kV
9V to 36V
15V
Surface Mount
RBE-014 Series
4951138

RoHS

Each
1+
Php292.380
10+
Php253.130
25+
Php233.100
50+
Php220.280
100+
Php209.070
More Pricing...
Flyback
2A
330kHz
10W
1.5kV
18V to 36V
5V
Surface Mount
RBE-023 Series
4951137

RoHS

Each
1+
Php283.560
10+
Php245.120
25+
Php225.890
50+
Php213.070
100+
Php202.660
More Pricing...
Flyback
500mA
330kHz
6W
3kV
9V to 36V
12V
Surface Mount
RBE-017 Series
4951140

RoHS

Each
1+
Php359.660
10+
Php311.600
25+
Php286.770
50+
Php270.750
100+
Php257.130
More Pricing...
Flyback
3A
330kHz
15W
1.5kV
9V to 36V
5V
Surface Mount
RBE-025 Series
4951145

RoHS

Each
1+
Php359.660
10+
Php311.600
25+
Php286.770
50+
Php270.750
100+
Php257.130
More Pricing...
Flyback
1.25A
330kHz
15W
1.5kV
9V to 36V
12V
Surface Mount
RBE-030 Series
4951144

RoHS

Each
1+
Php292.380
10+
Php253.130
25+
Php233.100
50+
Php220.280
100+
Php209.070
More Pricing...
Flyback
340mA
330kHz
10W
1.5kV
9V to 36V
15V
Surface Mount
RBE-029 Series
4951142

RoHS

Each
1+
Php483.820
5+
Php418.940
10+
Php385.300
50+
Php364.470
100+
Php346.050
More Pricing...
Flyback
1A
330kHz
5W
6kV
9V to 36V
5V
Surface Mount
RBA-026 Series
4951143

RoHS

Each
1+
Php283.560
10+
Php245.120
25+
Php225.890
50+
Php213.070
100+
Php202.660
More Pricing...
Flyback
1.2A
330kHz
6W
1.5kV
18V to 75V
5V
Surface Mount
RBE-027 Series
4951136

RoHS

Each
1+
Php283.560
10+
Php245.120
25+
Php225.890
50+
Php213.070
100+
Php202.660
More Pricing...
Flyback
1.2A
330kHz
6W
1.6kV
9V to 36V
5V
Surface Mount
RBE-011 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO