Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM42-10002LFTR
Order Code2192064
Product RangeHM42
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php161.200 |
| 10+ | Php139.300 |
| 50+ | Php112.800 |
| 200+ | Php101.400 |
| 400+ | Php94.100 |
| 750+ | Php88.600 |
| 3750+ | Php88.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php161.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM42-10002LFTR
Order Code2192064
Product RangeHM42
Technical Datasheet
Turns Ratio2:1:1
Inductance300µH
DC Resistance2ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHM42
Product Overview
The HM42-10002LFTR is a surface mount Gate Drive Transformer provides basic insulation of 1500Vrms between primary and secondary.
- -40 to 125°C Operating temperature range
- 85°C Maximum ambient temperature
- 1500VDC Isolation between gate and drive
Applications
Industrial
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
2ohm
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
Inductance
300µH
Isolation Voltage
1.5kV
Operating Temperature Min
-25°C
Product Range
HM42
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001