Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.211ANLTCopy
Order Code5129174
Product RangeGDIC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php293.180 |
| 5+ | Php272.350 |
| 10+ | Php251.520 |
| 25+ | Php241.110 |
| 50+ | Php233.900 |
| 150+ | Php179.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php293.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.211ANLTCopy
Order Code5129174
Product RangeGDIC Series
Technical Datasheet
Turns Ratio2:1:1
Inductance1.62mH
DC Resistance-
Isolation Voltage1kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGDIC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.62mH
Isolation Voltage
1kV
Operating Temperature Min
-40°C
Product Range
GDIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079