Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSCS-050LCopy
Manufacturer Standard Lead Time11 weeks
Order Code2526943
Product RangeSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php212.900 |
| 5+ | Php193.500 |
| 10+ | Php174.200 |
| 25+ | Php170.600 |
| 50+ | Php167.000 |
| 200+ | Php162.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php212.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-050LCopy
Manufacturer Standard Lead Time11 weeks
Order Code2526943
Product RangeSCS Series
Technical Datasheet
Turns Ratio1:50
Inductance3.8mH
Primary Current30A
ET Constant80Vµs
Frequency Range6kHz to 1MHz
DC Resistance Secondary0.9ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
30A
Frequency Range
6kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
SVHC
No SVHC (25-Jun-2025)
Inductance
3.8mH
ET Constant
80Vµs
DC Resistance Secondary
0.9ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037