Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2165.100NLCopy
Order Code5129149
Product RangeCSFA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php81.000 |
| 5+ | Php70.700 |
| 10+ | Php65.300 |
| 25+ | Php62.600 |
| 50+ | Php59.900 |
| 120+ | Php56.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2165.100NLCopy
Order Code5129149
Product RangeCSFA Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary6ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
-
DC Resistance Secondary
6ohm
Transformer Mounting
Surface Mount
Product Range
CSFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079