Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Need more?
261 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php175.300 |
| 10+ | Php161.200 |
| 25+ | Php148.800 |
| 50+ | Php137.900 |
| 100+ | Php69.400 |
| 500+ | Php58.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php175.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoK4000005
Order Code1774948
Technical Datasheet
Turns Ratio1:20
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max125kHz
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K4000005 is a Matching Transformer, 1.20 turn ratio for use with ultrasonic transducer.
- 125kHz Operating frequency
Applications
Power Management
Technical Specifications
Turns Ratio
1:20
Secondary Impedance
-
Frequency Max
125kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002