Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-146PCopy
Manufacturer Standard Lead Time20 weeks
Order Code1610412
Product RangeTY Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php378.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-146PCopy
Manufacturer Standard Lead Time20 weeks
Order Code1610412
Product RangeTY Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power1W
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary17ohm
DC Resistance Secondary19ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TY-146P is a plug-in printed circuit Audio Transformer operates in the 200 to 15000Hz range, making it suitable for a broad application spectrum in the audio industry. This device is used in line matching, telephone coupling, pulse trigger, driver, interstage, output, isolation and input applications. Bobbin construction has plug-in terminals which are spaced to provide fixed mounting centers. Pins are a rugged 0.042-inch square, minimizing the incidence of bent pins from handling.
- 100mW Output power
- 150/600Ω Secondary impedance
- Center tap split secondary transformer contact
- 1000mW Power level
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
19ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Primary Impedance
600ohm
Secondary Power
1W
Isolation Voltage
1.5kV
DC Resistance Primary
17ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TY-146P
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099563