Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-142PCopy
Manufacturer Standard Lead Time19 weeks
Order Code1610410
Product RangeTY Series
Your Part Number
35 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php353.300 |
| 5+ | Php347.000 |
| 10+ | Php340.200 |
| 25+ | Php333.900 |
| 50+ | Php325.800 |
| 100+ | Php317.700 |
| 250+ | Php310.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php353.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-142PCopy
Manufacturer Standard Lead Time19 weeks
Order Code1610410
Product RangeTY Series
Technical Datasheet
Turns Ratio2.24:1
Primary Impedance10kohm
Secondary Impedance2kohm
Secondary Power100mW
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsLine Matching
DC Resistance Primary750ohm
DC Resistance Secondary217ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product RangeTY Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TY-142P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mounting centres. Pins are a rugged 0.042-inch square minimizing the incidence of bent pins from handling. This wide assortment of audio transformer use in printed circuit design and fill a broad application spectrum in the audio industry. Also used in line matching, telephone coupling, pulse trigger, inter-stage, out-put, isolation and input applications.
- 200 to 15000Hz Frequency range
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
2.24:1
Secondary Impedance
2kohm
Frequency Max
15kHz
Transformer Applications
Line Matching
DC Resistance Secondary
217ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Primary Impedance
10kohm
Secondary Power
100mW
Isolation Voltage
1.5kV
DC Resistance Primary
750ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TY-142P
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803