Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,971.800 |
Product Information
Product Overview
53710 is an adjustable hole saw with auto-set arms. It offers quick and precise hole cutting from 2 to 7inches in drywall and ceiling tile. It features an integrated gearing mechanism for fast, simultaneous size adjustment and to ensure your pilot bit is always cantered for clean cuts. The spring-loaded collar ensures controlled cuts, while the durable polypropylene dust bowl with an integrated vacuum port allows for effective debris containment and effortless clean-up. It is used to quickly and smoothly cut cleaner holes in drywall and ceiling tile applications. The integrated vacuum port accommodates 3 of the most common vacuum hose sizes for on-the-spot clean-up, perfect for finished workspaces.
- Durable polypropylene dust bowl keeps drywall debris contained
- Can be used in a drill or impact
- Dust bowl: polypropylene material
- Range from 2'' to 7''
- Hole diameter from 2'' to 7''
- 5/8'' drywall and ceiling tile maximum cutting depth
- Dimension is 10'' x 6.1'' x 10'' (l x w x h)
- Auto-adjust gear, spring loaded collar, integrated vacuum port
Warnings
Always wear approved eye protection. Never use on or near live electrical circuits. Always wear approved respiratory protection. Use light pressure when cutting and hold the drill with both hands.
Technical Specifications
7"
0.625"
No SVHC (27-Jun-2024)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate