Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136617
Order Code3934347
Product RangeCompact 50 Series
Also Known AsGTIN UPC EAN: 5733439136617
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No136617
Order Code3934347
Product RangeCompact 50 Series
Also Known AsGTIN UPC EAN: 5733439136617
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height260mm
External Width621mm
External Depth311mm
External Height - Imperial10.3"
External Height - Metric260mm
External Width - Imperial24.5"
External Width - Metric621mm
External Depth - Imperial12.3"
External Depth - Metric311mm
Product RangeCompact 50 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
136617 is a compact 50 including 10 assorted inserts and divider. Toolbox made of polypropylene (PP). Flexible arrangement of compartments using inserts. Castors or a carrying strap can be fitted (extra accessory). Tools not included.
- Colour is raaco blue
- Depth is 312.42mm, width is 622.3mm and height is 261.62
- Weight is 4.020Kg
- Carriage load is 50Kg / 110.23lbs
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
621mm
External Height - Imperial
10.3"
External Width - Imperial
24.5"
External Depth - Imperial
12.3"
Product Range
Compact 50 Series
External Height
260mm
External Depth
311mm
External Height - Metric
260mm
External Width - Metric
621mm
External Depth - Metric
311mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42029298
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2