Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No41 14 250Copy
Manufacturer Standard Lead Time6 weeks
Order Code2851464
Also Known AsGTIN UPC EAN: 4003773023470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,214.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,214.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
41 14 250 is a 10inch, universal jaw grip plier. Jaw capacity - up to 1 27/64" for round material, up to 1 27/64" for square stock and up to 1 27/64" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation
- High clamping pressure due to toggle lever action
- Jaws for round workpieces, with wire cutter
- Pliers body rolled steel, high-strength, galvanized surface finish
- Gripping jaws chrome vanadium electric steel, forged, silver colour
- With adjustment screw and release lever, one-hand operation
- 36mm clamping width round, 36mm clamping width square, 36mm clamping width hexagon
- Dimension is 250 x 69 x 17mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
250mm
Jaw Opening Max
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557