Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No116052Copy
Manufacturer Standard Lead Time8 weeks
Order Code1773747
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,455.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,455.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No116052Copy
Manufacturer Standard Lead Time8 weeks
Order Code1773747
Technical Datasheet
Overall Length38mm
Head Diameter3mm
StyleShape D Ball
Head Length2.7mm
Product Range-
Product Overview
116052 is a tungsten carbide rotary burr shape D ball type (KUD). High-performance tungsten carbide rotary burrs with aluminium toothing. Fields of application are non-ferrous metals, aluminium, brass, copper, zinc, diecasts and plastics. To debur, break edges, trim and surface processing.
- 38mm length
- 3mm diameter
- 2.7mm head length
- 6mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- TC material and DIN 8033 type
- CT4 tooth type
Technical Specifications
Overall Length
38mm
Style
Shape D Ball
Product Range
-
Head Diameter
3mm
Head Length
2.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003