1,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php1,339.200 |
| 5+ | Php1,102.100 |
Product Information
Product Overview
TTC-LF 32 15G is a TTC–LF tip tinner/cleaner. It is a speedy and effective product for cleaning and re-tinning de-wetted soldering irons that cannot be re-tinned by sponges, pads, or rosin-cored solder wire. Multicore TTC-LF is a small block of electronics-grade lead-free solder powder and flux compacted into the shape of a thick disc, applicable for both lead and lead-free applications. It is packaged in a metal container complete with a lid and self-adhesive pad on the underside so that it can be readily affixed to any convenient surface. It should be used when soldering iron bits become oxidised and cannot be re-tinned using cored solder wire or solder and flux employed in the normal assembly process. The soldering iron should be at normal working temperature, and loose debris should be wiped from its surface. It should then be wiped gently across the surface of the TTC-LF to produce local melting.
- Rapidly re-tins badly oxidised soldering irons
- Activators thermally decompose
- Minimal residues
- Applicable for both lead free and Sn-Pb processes
- Alloy meets international purity standards
Technical Specifications
Tip Cleaner
-
No SVHC (17-Dec-2014)
Soldering
-
Technical Docs (2)
Alternatives for TTC-LF 32 15G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate