Need more?
| Quantity | Price |
|---|---|
| 1+ | Php5,360.400 |
| 5+ | Php5,099.900 |
| 10+ | Php5,097.600 |
Product Information
Product Overview
The SPC22123 is a high activity core flux Solder Wire designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. It accepts 22AWG standard wire gauge and it has 60/40 alloy content tin/lead. It is a high-activity water-soluble core flux for soldering difficult metals. It is designed for optimal cleanability, along with minimal smoke and odor. It is an RMA based core flux that provides wetting action comparable to typical RA flux. It is a halide-free and rosin based no-clean core flux that provides excellent wetting combined with optimal reliability and cosmetics.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Contains lead, for professional use only.
Technical Specifications
Leaded
60, 40 Sn, Pb
0.025"
226.796g
-
Rosin Activated RA
0.635mm
190°C
8oz
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate