204-0003-01
IC Adapter, SC70/SOIC/SOT to DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch

Need more?
| Quantity | Price |
|---|---|
| 1+ | Php495.000 |
| 25+ | Php442.400 |
| 50+ | Php433.800 |
Product Information
Product Overview
The 204-0003-01 is a SOIC to DIP Adapter with a twist and 2.54mm pitch spacing. It contains quantity 2 boards for SOT23 (up to 8 legs) with a 0.95mm pitch, quantity 2 boards for SOT323, SOT353, SOT363 parts with a 0.65mm pitch and quantity 2 boards for SC70 (up to 6 legs) with a 0.65mm pitch. A standard row of 40 headers has been included as a bonus for user convenience. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.
Applications
Industrial
Technical Specifications
8-SOT-23, 6-SC-70, 6-SOT-323, SOT-353, SOT-363
2.54mm
-
6/8-DIP
17.78mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate