Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS13-503Copy
Manufacturer Standard Lead Time16 weeks
Order Code9960147
Your Part Number
1,730 In Stock
Need more?
1,730 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php134.100 |
| 25+ | Php117.500 |
| 50+ | Php113.900 |
| 100+ | Php111.200 |
| 500+ | Php108.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php134.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS13-503Copy
Manufacturer Standard Lead Time16 weeks
Order Code9960147
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip Style-
Current Rating3A
Overall Length17.75mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S13-503 is a sleeve/receptacle for two-part spring probe with a 2.5mm retaining feature, designed for solder termination with 30AWG wire. It is designed for use with probes P13-0123, P13-1123, P13-2123, or P13-4023.
- Vertical connector orientation
- Gold finish
- 260°C for 10 seconds maximum soldering temperature
- Phosphor bronze contact
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
17.75mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (3)
Alternatives for S13-503
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028