Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780832Copy
Manufacturer Standard Lead Time21 weeks
Order Code3777598
Product RangeMulticomp Pro Thermometer
Your Part Number
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,548.400 |
| 10+ | Php5,666.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,548.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780832Copy
Manufacturer Standard Lead Time21 weeks
Order Code3777598
Product RangeMulticomp Pro Thermometer
Technical Datasheet
Temperature Measuring Range-250°C to +400°C
External Height178mm
External Width57mm
External Depth26mm
Product RangeMulticomp Pro Thermometer
SVHCTo Be Advised
Product Overview
MP780832 is a dual input thermometer offering compatibility with type J, K, T, E, S, R & N thermocouples.
- Large LCD display with backlight
- User selectable °C and °F
- MAX/MIN hold
- Low battery indication
- Data hold function
- User calibration – offset adjustment (±5℃)
- High / low alarms (audio & visual)
- Datalogging function; 16,000
- Time stamp
- Adjustable sampling rate
- USB interface with software
- Auto power-off
- 3 times per 2 seconds sampling rate
- 9V battery power supply
- Overange - unplug or poor contact probe will be displayed '----'
Applications
Test & Measurement, Temperature
Contents
x1 Thermometer; x1 Operating instructions; x1 9V battery; x2 Temperature probe; x1 CD-ROM; x1 USB cable
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Temperature Measuring Range
-250°C to +400°C
External Width
57mm
Product Range
Multicomp Pro Thermometer
External Height
178mm
External Depth
26mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06957