Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,096,868.730 |
Product Information
Product Overview
786165-01 is a PCIe-5763 4-channel PCI FlexRIO digitizer device. This PCI FlexRIO digitizer device that simultaneously samples four channels at 500 MS/s with 16 bits of resolution and features 225 MHz of analogue input bandwidth. With over 73 dB of SNR, the PCIe-5763 is ideal for applications that require a wide dynamic range with a wideband digitizer. The FlexRIO driver includes support for finite and continuous streaming modes, and you can implement custom algorithms and real-time signal processing on the LabVIEW programmable Xilinx Kintex UltraScale FPGA. The PCIe-5763 is ideal for both time and frequency domain applications, including radar prototyping, LIDAR, communications, microscopy, OCT, event detection, and particle physics.
- AC coupled
- Supports KU060 FPGA
- 4GB dynamic RAM (DRAM)
- Analog input voltage range from -1V to 1V
- Dimension is 127mm x 264.1mm x 40.64mm
Notes
1 year warranty.
Technical Specifications
4 Channel
500MSPS
PCI FlexRIO Digitizer
-1V to 1V
-
PCIe-5763 Digitizer Module, Getting Started Guide, Safety, Environmental, Regulatory Information
-
225MHz
16bit
NI FlexRIO FPGA Module
PCIe-5763
-
1 Year
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate