Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETRIX
Manufacturer Part NoMX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code724970
Also Known AsMX1
Your Part Number
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php19,846.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php19,846.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX1Copy
Manufacturer Standard Lead Time6 weeks
Order Code724970
Also Known AsMX1
Technical Datasheet
Resistance Measurement Range200ohm, 2kohm, 20kohm
Voltage Measuring Range DC150mV to 600V
Voltage Measuring Range AC5V to 600V
Current Measuring Range DC50µA to 10A
Current Measuring Range AC500µA to 10A
Range SelectionManual
External Height150mm
External Width98mm
External Depth40mm
Weight420g
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Metrix MX1 analogue multimeter is strong, durable and has a water resistant casing. The Metrix MX1 multi meter has a professionally designed casing that's splashproof and, thanks to a shock-proof surround, also resistant to knocks and drops. Its smooth casing design also makes it easy to clean.
- AC / DC Volts up to 600V
- Bandwidth from 16 Hz to 1 kHz
- Continuity test with audible beep signal
- Protection on all ranges
- Safety alarms in Ω
- Dimensions: 155 x 98 x 40 mm
- IP65 protection
- Use on any installation lower than or equal to CAT III 600 V as per IEC/EN 61010-1 Edition 2
Applications
Test & Measurement, Maintenance & Repair
Contents
Test leads, battery & instruction manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Resistance Measurement Range
200ohm, 2kohm, 20kohm
Voltage Measuring Range AC
5V to 600V
Current Measuring Range AC
500µA to 10A
External Height
150mm
External Depth
40mm
Product Range
-
Voltage Measuring Range DC
150mV to 600V
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
98mm
Weight
420g
SVHC
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66