Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790068-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4867199
Product RangeNI-9320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php138,940.120 |
Price for:Each
Minimum: 1
Multiple: 1
Php138,940.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790068-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code4867199
Product RangeNI-9320
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 10.5V
Operating Temperature Range-40°C to +70°C
Product RangeNI-9320
SVHCNo SVHC (25-Jun-2025)
Product Overview
790068-01 is a NI-9320 ±10V, 200kS/s/ch, 16-bit, 16-channel simultaneous C series voltage input module. It performs simultaneous differential analogue input measurements on all 16 channels with 250Vrms CAT II channel-to-earth isolation, features a 16-bit ADC, low-noise performance, a 2-year calibration interval, and supports aggregate data rates of up to 6.4MB/s.
- 60V DC Ch-earth ground Isolation analogue input isolation
- Operating temperature range from -40 to 70°C
Contents
Module, Documentation.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
± 10.5V
For Use With
NI CompactDAQ and CompactRIO and Single-Board RIO Controllers
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9320
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04