Need more?
| Quantity | Price |
|---|---|
| 1+ | Php100,577.400 |
Product Information
Product Overview
HI-2003-02 is an edge® dedicated conductivity/TDS/salinity meter designed for portable, wall-mount, or benchtop use. Its lightweight, thin design with a large display makes it ideal for field applications and easy to carry in a backpack or messenger bag. edge®EC simplifies measurement, calibration, diagnostics, logging, and data transfer directly to a computer or USB drive. It offers up to 8 hours of battery life in portable mode, while the included wall-mount cradle saves bench space and charges the meter simultaneously for continuous monitoring applications. The adjustable electrode holder with swivel arm securely positions the meter at an optimal viewing angle for convenient operation.
- HI763100 digital four-ring conductivity probe with 3.5mm (1/8”) connector and 1m (3.3’) cable
- 5.5” LCD display that you can clearly view from over 5 meters away
- Capacitive touch keypad that gives a distinctive, modern look
- 1 x USB port for storage, 1 x micro USB port for charging and PC connectivity
- Dimension is 202 x 140 x 12 mm (7.9” x 5.5” x 0.5”)
Contents
HI-2003-02 230V edge® dedicated conductivity/TDS/salinity meter, HI763100 conductivity probe, 4 sachets of 1413μS/cm conductivity standard, 2 sachets of 5000μS/cm conductivity standard, 2 sachets of 12880μS/cm conductivity standard, 2 sachets general purpose rinse solution, benchtop docking station with electrode holder, wall-mount cradle, USB cable, 5V DC power adapter, quality certificate and instruction manual.
Technical Specifications
0µS/cm to 500mS/cm
0.08ppb
202mm
12mm
No SVHC (04-Feb-2026)
1499ppm
-20°C to +120°C
140mm
edge Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate