Need more?
| Quantity | Price |
|---|---|
| 1+ | Php398,630.100 |
Product Information
Product Overview
PQ3100 is a power quality analyser. The PQ3100 is a comprehensive but easy-to-use power quality analyser for monitoring and recording power supply anomalies, allowing their causes to be quickly investigated, and also for assessing power supply problems such as voltage drops, flicker, harmonics, and other electrical issues.
- Measure up to 6000A AC
- Captures power anomalies, including outages, voltage dips, and frequency fluctuations
- Quick set: easy-to-understand on-screen guide for measurement procedures
- Bundled PQ ONE application software makes it easy to create reports
- Record waveforms for up to 1second before and 10seconds after an anomaly occurs
- Accurately measure DC currents over extended periods of time (with AC/DC auto-zero current sensor)
- Directly supply power to connected current sensors
- Send measured values to Hioki data loggers using a Bluetooth® wireless technology compatible adapter
- 6.5-inch TFT colour LCD (640 × 480 dots) display
- Dimension is 300mm (11.81")W x 211mm (8.31")H x 68mm (2.68")D
Contents
Power quality analyser, Instruction manual x 1, Measurement guide x 1, Voltage cord L1000-05 x 1 set (Red/Yellow/Blue/Gray/Black, Alligator clip x 5, Spiral tube x 5), Colour clip (for identifying clamp sensor colour) x 1 set, Spiral tube x 5, AC adapter Z1002 x 1, Strap x 1, USB cable (1m 3.28ft length) x 1, Battery pack Z1003 x 1.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
1kV
211mm
68mm
No SVHC (04-Feb-2026)
4 Channel
60Hz
300mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate