Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No4001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4540140
Product Range4000 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php720.500 |
| 5+ | Php680.900 |
| 10+ | Php641.300 |
| 20+ | Php610.200 |
| 50+ | Php579.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php720.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No4001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4540140
Product Range4000 Series
Technical Datasheet
Product Range4000 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 4001 is a single-pole single-throw normally open wiping contact Pushbutton Switch with brass, tin zinc mounting nut, zinc trivalent chromate-plated mounting bushing and cover, thermoset plastic button and base, silver-plated brass shorting bar, momentary action, tinned music wire spring and silver-plated beryllium copper contact terminals.
- 25mΩ Contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +85°C Operating temperature range
Technical Specifications
Product Range
4000 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247