Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-203AL3-01-BGRGR1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2910111
Product RangeR13
Your Part Number
778 In Stock
Need more?
778 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php330.300 |
| 10+ | Php267.300 |
| 50+ | Php256.500 |
| 150+ | Php241.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php330.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-203AL3-01-BGRGR1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2910111
Product RangeR13
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen, Red
Product RangeR13
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max25A
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter24mm
Switch TerminalsQuick Connect
Product Overview
MCR13-203AL3-01-BGRGR1 is a SPST rocker switch rated for 25A at 12VDC, designed for panel mounting. This durable switch provides reliable circuit control in high-current applications, making it ideal for industrial and automotive use. The switch's robust design ensures long-lasting performance under demanding conditions.
- SPST rocker switch for efficient on/off control
- Rated for 25A current and 12VDC operation
- Panel mount design for secure installation
- Suitable for high-current industrial and automotive circuits
- Durable construction for long-term, reliable performance
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green, Red
Contact Current AC Max
-
Contact Current DC Max
25A
Panel Cutout Height
-
Panel Cutout Diameter
24mm
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
R13
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084