Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D3104Copy
Manufacturer Standard Lead Time34 weeks
Order Code1961063
Product RangeD2D Series
Also Known AsD2D-3104, D2D 1021R
Your Part Number
326 In Stock
175 more incoming. You can reserve stock now
326 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php881.600 |
| 5+ | Php823.100 |
| 10+ | Php764.100 |
| 20+ | Php723.200 |
| 50+ | Php681.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php881.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D3104Copy
Manufacturer Standard Lead Time34 weeks
Order Code1961063
Product RangeD2D Series
Also Known AsD2D-3104, D2D 1021R
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact ConfigurationDPDT-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD2D Series
Contact Voltage AC Nom250VAC
Operating Force Max5.88N
Product Overview
The D2D3104 is a DPST-NO panel-mount door interlock Power Switch offers the minimum contact gap of 3mm required for power switches as standard equipment. Safety considerations include a double return spring and direct drive positive contact opening feature.
- Silver contact
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
DPDT-NO
Contact Current Max
16A
Product Range
D2D Series
Operating Force Max
5.88N
Microswitch Actuator
-
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014