Need more?
| Quantity | Price |
|---|---|
| 1+ | Php890.100 |
Product Information
Product Overview
ABX00033 is an Arduino Nano Every with headers 5V compatible board. The Arduino Nano is the preferred board for many projects requiring a small and easy-to-use microcontroller board. The small footprint and low price make the Nano Every particularly suited for wearable inventions, low-cost robotics, electronic musical instruments, and general use to control smaller parts of larger projects. The Arduino Nano Every is an evolution of the traditional Arduino Nano board but features a lot more powerful processor, the ATMega4809. This will allow you to make larger programs than with the Arduino Uno (it has 50% more program memory), and with a lot more variables (the RAM is 200% bigger).
- 5V operating voltage
- 20mA DC current per I/O pin
- 20MHz clock speed
- 48KB (ATMega4809) CPU flash memory
- 6KB (ATMega4809) SRAM
- 45mm length, 18mm width
- 256byte (ATMega4809) EEPROM
Technical Specifications
Microchip
AVR
ATmega4809
No SVHC (27-Jun-2024)
ATmega
-
Nano Every w/Headers Dev Board SAMD21
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate