Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00102Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732655
Your Part Number
78 In Stock
Need more?
36 Delivery in 1-2 Business Days(SG stock)
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php737.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php737.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00102Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732655
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberVL53L4CDV0DH/1
For Use WithArduino UNO R4 WiFi Boards, Arduino Nano Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00102 is an Arduino® Modulino® Distance board. It features the VL53L4CDV0DH/1 time-of-flight sensor and provides accurate distance measurements in a compact, easy-to-use form factor. Ideal for proximity detection, obstacle avoidance, and various smart sensing applications. It is targeted for makers, beginners and education purpose.
- Uses the VL53L4CDV0DH/1 sensor for precise time-of-flight distance measurements (0–1200mm)
- I2C (Qwiic) interface for solder-free integration; operates at 3.3V
- Additional GPIO1 pin for interrupt signalling, XSHUT pin for power saving or reset
- Ideal for proximity detection, collision avoidance, and general distance measuring tasks
- Sensor supply range from 2.6V to 3.5V
- Powered at 3.3V through the Qwiic interface (in accordance with the Qwiic standard)
- Operating temperature range from -40°C to +85°C
- Typical current: 40mA peak (active ranging) and 24mA during active measurement, 4mA I2C idle
Contents
Modulino® Distance board, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Silicon Core Number
VL53L4CDV0DH/1
For Use With
Arduino UNO R4 WiFi Boards, Arduino Nano Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Modulino Distance Board VL53L4CDV0DH/1, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006