Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0200Copy
Manufacturer Standard Lead Time22 weeks
Order Code3974096
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php575.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php575.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0200Copy
Manufacturer Standard Lead Time22 weeks
Order Code3974096
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeImmersible Pump with Water Tube
For Use WithArduino Plant Watering System
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0200 is a immersible pump & water tube. This immersible pump can be used to water your plants, make a fountain or waterfall, even change your fish tank water. It works quietly with the sound level under 40db. The pump has a filter inside as well as a suction cup which can help stick it to smooth surfaces tightly. It’s widely used for solar products, fountain, rockery, air-conditioner, refrigerator and refrigeration industrial equipment etc.
- Power supply range from 4.5VDC to 12 DC
- Pumping head range from 40-220cm
- Capacity of 100~350L/H
- Power range from 0.5~5W
- 1m cable length
- Dimension is 38 x 38 x 29mm
Contents
Immersible pump x1, Water tube x1.
Notes
This pump is intended for use UNDER the water.
Technical Specifications
Accessory Type
Immersible Pump with Water Tube
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Plant Watering System
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84138100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135