Need more?
| Quantity | Price |
|---|---|
| 1+ | Php640.400 |
Product Information
Product Overview
Bluno link - A USB Bluetooth 4.0 (BLE) dongle. Add Bluetooth 4.0 to your PC, Mac directly with this USB BLE-Link. It uses the USB package which is compact and compatible with v2.1 and earlier and also supports the latest v4.0/Bluetooth Low Energy. Now you could use this adapter to receive/transmit data. With two USB-BLE Link users can do point-to-point wireless transparent transmission, machine setting and wireless programming. It can also work as a PC BLE wireless programming adapter. Compatible all DFRobot BLE series modules: i.e. Bluno - An Arduino Bluetooth 4.0 (BLE) Board, Romeo BLE (Arduino Robot Control Board with Bluetooth 4.0), etc.
- TI CC2540 Bluetooth chip
- 2.4GHz frequency, ≤1Mbps transfer rate, -93dB sensitivity
- Pin layout compatible with Xbee pinout
- GFSK, Bluetooth low power, V4.0 modulation
- 3.3 DC input voltage
- Support AT command to debug the BLE
- Support transparent transmission serial port
- Support Bluetooth remote update the Arduino program
Technical Specifications
USB Bluetooth 4.0 Dongle
TUK SGACK902S Keystone Coupler
Arduino Robot Control Board
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate