Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5664Copy
Manufacturer Standard Lead Time5 weeks
Order Code3922025
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514724
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php345.600 |
| 5+ | Php338.900 |
| 10+ | Php332.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php345.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5664Copy
Manufacturer Standard Lead Time5 weeks
Order Code3922025
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 0660902514724
Technical Datasheet
Accessory TypeBreakout Board
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsBreadboard Breakout
For Use Withmicro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
Breadboard breakout for the BBC micro:bit allows the user to plug a BBC microbit into a standard 2.54mm pitch breadboard. Two 11 way pin headers are used to make connections into the breadboard. The micro:bit slots into the edge connector on the top side of the PCB. No extra tools are required for installation. The front of the BBC micro:bit (the side with the LEDs) should be inserted facing the same side as the 3V pin. The PCB is designed to plug across the middle slot of a breadboard, the same placement as an IC component.
- The microbit slots into the on-board edge connector
- Breakout board plugs straight across middle slot of standard 2.54mm pitch breadboard
- The microbits pins are broken out to 2 x 11 way header pins
- Use jumper wires to connect from the header pins to the breadboard
- No tools or soldering required for installation
- The microbit to breadboard prototyping made easy
Notes
Note: Breadboard for illustration only, not included
Technical Specifications
Accessory Type
Breakout Board
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Breadboard Breakout
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344