Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-259-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136956
Product RangeMP ABS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php298.400 |
| 10+ | Php271.800 |
| 25+ | Php246.200 |
| 50+ | Php225.000 |
| 100+ | Php208.800 |
| 250+ | Php188.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php298.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-259-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136956
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom1.5W
External Width - Metric20mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.787"
Product Dimensions20mm x 40mm x 8mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.574"
External Depth - Imperial0.314"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 1.5W miniature speaker
- 8 ±15%ohm rated impedance 1KHz/1V
- 1.5W rated input power, 3W maximum input power
- Resonant frequency is 450 ±20% Hz/1V, frequency range from F0Hz-20,000Hz
- 84 ±3dB sound pressure level at (AVG 0.8, : 84 ±3dB 1.0, 1.2, 1.5)KHz 1W/0.5m
- 5% maximum at 1KHz, 1V total harmonic distortion
- 1.0T flux density, -20°C to +60°C operating temperature
- 1.0T yoke, cloth diaphragm/cone, paper dust cap
- Self bonding wire voice coil
- Plastic frame, Fe+paper PCB
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
1.5W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
20mm x 40mm x 8mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
3W
External Depth - Metric
8mm
External Depth - Imperial
0.314"
Impedance
8ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
84dB
External Width - Imperial
0.787"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.574"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008