Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01208MS-SP12-WP-LW100-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4411332
Product RangeMobile Series
Your Part Number
186 In Stock
Need more?
186 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php432.000 |
| 5+ | Php383.000 |
| 10+ | Php333.500 |
| 20+ | Php317.700 |
| 40+ | Php302.000 |
| 100+ | Php261.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01208MS-SP12-WP-LW100-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4411332
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric5.5mm
Power Rating Nom500mW
Resonant Frequency1.3kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.22"
Product Dimensions12mm x 5.5mm x 3mm
Frequency Range850Hz to 5kHz
Frequency Response Min850Hz
Temperature Grade-
Frequency Response Max5kHz
IP RatingIPX8
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max300mW
External Length - Metric12mm
External Depth - Metric3mm
External Length - Imperial0.47"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
5.5mm
Resonant Frequency
1.3kHz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
12mm x 5.5mm x 3mm
Frequency Response Min
850Hz
Frequency Response Max
5kHz
Product Range
Mobile Series
Power Rating Max
300mW
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
88dB
External Width - Imperial
0.22"
Frequency Range
850Hz to 5kHz
Temperature Grade
-
IP Rating
IPX8
Speaker Mounting
Panel Mount
External Length - Metric
12mm
External Length - Imperial
0.47"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001