Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06004CO-C-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413746
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php327.200 |
| 5+ | Php288.900 |
| 10+ | Php250.700 |
| 20+ | Php238.500 |
| 40+ | Php226.400 |
| 80+ | Php185.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php327.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06004CO-C-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413746
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric33mm
Power Rating Nom2W
Resonant Frequency650Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.3"
Frequency Response Min200Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric83.5mm
External Depth - Metric18mm
External Length - Imperial3.29"
External Depth - Imperial0.71"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
33mm
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
4W
External Depth - Metric
18mm
External Depth - Imperial
0.71"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
87dBA
External Width - Imperial
1.3"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
83.5mm
External Length - Imperial
3.29"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027