Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS09208AR-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code4413767
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,990.400 |
| 2+ | Php1,795.500 |
| 3+ | Php1,609.200 |
| 5+ | Php1,492.200 |
| 10+ | Php1,386.900 |
| 20+ | Php1,251.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,990.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS09208AR-RCopy
Manufacturer Standard Lead Time23 weeks
Order Code4413767
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric92mm
Power Rating Nom10W
Resonant Frequency90Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial3.63"
Frequency Response Min90Hz
Frequency Response Max15kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max15W
External Depth - Metric47mm
External Depth - Imperial1.86"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
92mm
Resonant Frequency
90Hz
Speaker Shape
Round
Frequency Response Min
90Hz
Product Range
-
Power Rating Max
15W
External Depth - Imperial
1.86"
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
3.63"
Frequency Response Max
15kHz
Speaker Mounting
Bare Mount
External Depth - Metric
47mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36