Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011859Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257310
Your Part Number
286 In Stock
Need more?
286 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,409.200 |
| 5+ | Php3,209.000 |
| 10+ | Php3,106.400 |
| 25+ | Php2,951.100 |
| 50+ | Php2,948.000 |
| 100+ | Php2,944.800 |
| 250+ | Php2,941.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,409.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011859Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257310
Technical Datasheet
External Diameter - Metric180.5mm
External Width - Metric-
Resonant Frequency35Hz
Sound Pressure Level (SPL)87dB
External Diameter - Imperial7.1"
Product Dimensions-
Product Height-
External Width - Imperial-
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Diameter180mm
Power Rating Max60W
External Length - Metric-
External Depth - Metric81mm
External Length - Imperial-
External Depth - Imperial3.18"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
180.5mm
Resonant Frequency
35Hz
External Diameter - Imperial
7.1"
Product Height
-
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
60W
External Depth - Metric
81mm
External Depth - Imperial
3.18"
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
Product Dimensions
-
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
Product Diameter
180mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.765094