Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MS-SC14-WPCopy
Manufacturer Standard Lead Time19 weeks
Order Code4413821
Product RangeMobile Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php219.600 |
| 5+ | Php194.900 |
| 10+ | Php170.100 |
| 20+ | Php168.300 |
| 40+ | Php166.100 |
| 100+ | Php136.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MS-SC14-WPCopy
Manufacturer Standard Lead Time19 weeks
Order Code4413821
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom500mW
External Width - Metric0
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.24"
Frequency Response Min1.05kHz
Frequency Response Max20kHz
Product RangeMobile Series
Speaker MountingPanel Mount
Power Rating Max700mW
External Length - Metric15mm
External Depth - Metric2.3mm
External Length - Imperial0.6"
External Depth - Imperial0.1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
500mW
Resonant Frequency
1.05kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
1.05kHz
Product Range
Mobile Series
Power Rating Max
700mW
External Depth - Metric
2.3mm
External Depth - Imperial
0.1"
Impedance
8ohm
External Width - Metric
0
Sound Pressure Level (SPL)
81dB
External Width - Imperial
0.24"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015