Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05808PO-WPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4460830
Your Part Number
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php841.100 |
| 2+ | Php783.500 |
| 3+ | Php725.900 |
| 5+ | Php668.300 |
| 10+ | Php610.200 |
| 20+ | Php567.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php841.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05808PO-WPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4460830
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric35mm
Power Rating Nom6W
Resonant Frequency450Hz
Sound Pressure Level (SPL)102dB
Speaker ShapeOval
External Width - Imperial1.38"
Product Dimensions58mm x 35mm x 19.5mm
Frequency Response Min250Hz
Frequency Range250Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max7W
External Length - Metric58mm
External Depth - Metric19.5mm
External Length - Imperial2.28"
External Depth - Imperial0.77"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS05808PO-WP is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 6W rated input power
- 7W maximum input power
- 88 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 450 ±20% resonant frequency
- 250 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, NBR + PAPER diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance (f = 1.0KHz)
- Dimension is 19.5 x 35 x 58mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
35mm
Resonant Frequency
450Hz
Speaker Shape
Oval
Product Dimensions
58mm x 35mm x 19.5mm
Frequency Range
250Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
7W
External Depth - Metric
19.5mm
External Depth - Imperial
0.77"
Impedance
8ohm
Power Rating Nom
6W
Sound Pressure Level (SPL)
102dB
External Width - Imperial
1.38"
Frequency Response Min
250Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
58mm
External Length - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001