Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011858Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257309
Your Part Number
269 In Stock
Need more?
269 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,562.800 |
| 5+ | Php2,379.600 |
| 10+ | Php2,272.100 |
| 25+ | Php2,151.000 |
| 50+ | Php2,115.900 |
| 100+ | Php2,080.800 |
| 250+ | Php2,045.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,562.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011858Copy
Manufacturer Standard Lead Time14 weeks
Order Code4257309
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric180mm
External Width - Metric-
External Diameter - Imperial7.08"
Product Height-
External Width - Imperial-
Product Dimensions-
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Diameter180mm
Power Rating Max100W
External Length - Metric-
External Depth - Metric85.47mm
External Length - Imperial-
External Depth - Imperial3.36"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Width - Metric
-
Product Height
-
Product Dimensions
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
Product Diameter
180mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
180mm
External Diameter - Imperial
7.08"
External Width - Imperial
-
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
85.47mm
External Depth - Imperial
3.36"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.910155