Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03608AS-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4412353
Product RangeCopperhead Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php995.400 |
| 2+ | Php939.600 |
| 3+ | Php883.800 |
| 5+ | Php828.000 |
| 10+ | Php772.200 |
| 20+ | Php756.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php995.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608AS-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code4412353
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric36mm
Power Rating Nom1W
Resonant Frequency250Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeSquare
External Width - Imperial1.41"
Product Dimensions36mm x 36mm x 13.1mm
Frequency Response Min150Hz
Frequency Range150Hz to 40kHz
Temperature GradeStandard
Frequency Response Max40kHz
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric36mm
External Depth - Metric0
External Length - Imperial0
External Depth - Imperial0.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
36mm
Resonant Frequency
250Hz
Speaker Shape
Square
Product Dimensions
36mm x 36mm x 13.1mm
Frequency Range
150Hz to 40kHz
Frequency Response Max
40kHz
Product Range
Copperhead Series
Power Rating Max
2W
External Depth - Metric
0
External Depth - Imperial
0.52"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
78dB
External Width - Imperial
1.41"
Frequency Response Min
150Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
36mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029