Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006242Copy
Manufacturer Standard Lead Time12 weeks
Order Code3605377
Product RangeMP Elements ABT
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php155.300 |
| 25+ | Php142.700 |
| 50+ | Php128.700 |
| 100+ | Php119.300 |
| 250+ | Php110.700 |
| 500+ | Php99.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php155.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006242Copy
Manufacturer Standard Lead Time12 weeks
Order Code3605377
Product RangeMP Elements ABT
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency3kHz
Supply Voltage Max30V
Resonant Resistance600ohm
Capacitance0.03µF
External Diameter45mm
External Height0.97mm
Product RangeMP Elements ABT
SVHCLead (04-Feb-2026)
Product Overview
MP006242 piezo element is a 45mm diaphragm sound component designed for high-frequency applications, operating efficiently at 3KHz. With a capacitance of 0.03µF and an impedance of 600 ohms, this piezo element provides reliable sound output across a broad temperature range from -20°C to 60°C, making it ideal for alarms, indicators, and signal emitters in various environments.
- Compact size design fits into small form factors
- Ensures efficient sound delivery and signal clarity
- Energy efficient
- High frequency output, producing clear sound for signalling applications
- Reliable performance from -20°C to 60°C, suitable for diverse conditions
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
3kHz
Resonant Resistance
600ohm
External Diameter
45mm
Product Range
MP Elements ABT
Element Type
Piezo
Supply Voltage Max
30V
Capacitance
0.03µF
External Height
0.97mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002