Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-2604-TF-LW120-12VCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413511
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php369.900 |
| 5+ | Php295.200 |
| 10+ | Php263.300 |
| 20+ | Php250.200 |
| 40+ | Php238.500 |
| 100+ | Php217.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php369.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2604-TF-LW120-12VCopy
Manufacturer Standard Lead Time22 weeks
Order Code4413511
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min0
TonesContinuous
Resonant Frequency400Hz
Supply Voltage Max15VDC
Current Rating50mA
Sound Pressure Level (SPL)79dBA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
79dBA
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
0
Resonant Frequency
400Hz
Current Rating
50mA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01