Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAREL
Manufacturer Part NoNTC015WH01Copy
Manufacturer Standard Lead Time8 weeks
Order Code940021
Your Part Number
1,475 In Stock
Need more?
1,475 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,190.600 |
| 5+ | Php1,802.700 |
| 10+ | Php1,766.700 |
| 20+ | Php1,730.700 |
| 50+ | Php1,694.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,190.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAREL
Manufacturer Part NoNTC015WH01Copy
Manufacturer Standard Lead Time8 weeks
Order Code940021
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)10kohm
External Diameter6mm
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingFree Hanging
B-Constant3435K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)30s
Probe Material316 Stainless Steel
Probe Diameter6mm
Lead Length1.45m
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
Product Overview
The NTC015WH01 is a Negative Temperature Coefficient (NTC) Sensor. The sensor features permanent IP68 index of protection and is therefore suitable for operation in climatic conditions with extreme temperatures and humidity and in permanent contact with condensate.
- 5ft Cable
Applications
Sensing & Instrumentation
Technical Specifications
Thermistor Type
Probe with Leads
External Diameter
6mm
Product Range
-
B-Constant
3435K
NTC Case Size
-
Probe Material
316 Stainless Steel
Lead Length
1.45m
Operating Temperature Max
105°C
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
30s
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024