Print Page
ETP-RT-4-24-10K3A1B
Temperature Sensor, SMD, Ring Terminal Probe, M4, 10K3A1B Thermistor
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-RT-4-24-10K3A1BCopy
Manufacturer Standard Lead Time8 weeks
Order Code2362664
Product RangeETP-RT Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,454.900 |
| 10+ | Php1,306.800 |
| 25+ | Php1,280.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,454.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-RT-4-24-10K3A1BCopy
Manufacturer Standard Lead Time8 weeks
Order Code2362664
Product RangeETP-RT Series
Technical Datasheet
Sensing Temperature Min-40°C
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Resistance10kohm
Measured Temperature Max125°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe MaterialBrass
Probe Diameter-
Probe Length-
Cable Length - Metric240mm
Cable Length - Imperial9.4"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeETP-RT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ETP-RT-4-24-10K3A1B is a M4 thread SMT Ring Terminal Probe made of brass with tin plated finish, 28AWG solid silver plated copper leads comes with white Kynar insulation. Improved potting epoxy has outstanding thermal conductivity for faster response times.
- 2mW/°C Dissipation constant in still air
Applications
Aerospace, Defence, Military, Industrial, Logistics, HVAC, Power Management, Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-40°C
RTD Accuracy
-
Resistance
10kohm
Resistance @ 0°C
10kohm
Probe Material
Brass
Probe Length
-
Cable Length - Imperial
9.4"
Wire Configuration
2-Wire
SVHC
No SVHC (23-Jan-2024)
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
240mm
Cable Termination
Wire Leaded
Product Range
ETP-RT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002