Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX32B1-500GVCopy
Manufacturer Standard Lead Time9 weeks
Order Code3805601
Product RangePX32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php38,568.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php38,568.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX32B1-500GVCopy
Manufacturer Standard Lead Time9 weeks
Order Code3805601
Product RangePX32 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max500psi
Voltage Rating10V
Port Style1/8" - 27 NPT
Pressure Port Size1/8"-27
Transducer Connection / TerminationTwist Lock
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max168°C
Product RangePX32 Series
SVHCLead (04-Feb-2026)
Product Overview
- High temperature compensated pressure transducer
- Stainless steel construction
- High compensated temperature range -40 to 168°C (-40 to 335°F)
- Ideal for measuring hydraulic pressure on industrial and off-road equipment
- Ideal for industrial applications in which high temperatures are encountered
- gauge pressure 0 to 500psi and 0 to 34.5bar range
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
10V
Pressure Port Size
1/8"-27
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX32 Series
Pressure Port Type
NPT Female
Pressure Measurement Type
Gauge
Operating Pressure Max
500psi
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Twist Lock
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
168°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223167