Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,955.300 |
| 5+ | Php1,788.300 |
| 10+ | Php1,726.700 |
| 25+ | Php1,603.800 |
| 50+ | Php1,542.600 |
Product Information
Product Overview
325540009-00 is a MS5540C series miniature barometer module (white gel tube). It is a SMD-hybrid device including a precision piezoresistive pressure sensor and an ADC-Interface IC. MS5540C is a low power, low voltage device with automatic power down (ON/OFF) switching. A 3-wire interface is used for all communications with a microcontroller. Compared to MS5534A the pressure range (measurement down to 10 mbar) has been improved. The MS5540C is fully software compatible to the MS5534C and previous versions of MS5540. In addition, the MS5540C is from its outer dimensions compatible to the MS54XX series of pressure sensors. Compared to the previous version the ESD sensitivity level has been improved to 4kV on all pins. The gel protection of the sensor provides a water protection sufficient for 100 m waterproof watches without any additional protection.
- 10 - 1100mbar absolute pressure range
- 6 coefficients for software compensation stored on chip
- Piezoresistive silicon micro machined sensor
- Integrated miniature pressure sensor 6.2 x 6.4mm
- 16bit ADC
- 1 system clock line (32.768KHz)
- Carries a metal protection cap filled with silicone gel for enhanced protection against humidity
Technical Specifications
Absolute
Digital
1100mbar
3.6V
3.6V
Module
Digital
No Port
Serial
-40°C
MS5540C Series
No SVHC (27-Jun-2024)
10mbar
Absolute
2.2V
-
4µA
8Pins
± 1.5mbar
Surface Mount
-
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate