Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-1000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3770935
Product Range830M1 Series
Also Known As20018122-00
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php14,631.800 |
| 5+ | Php14,589.500 |
| 10+ | Php14,546.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,631.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-1000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3770935
Product Range830M1 Series
Also Known As20018122-00
Technical Datasheet
Sensing Range - Accelerometer± 1000g
Sensor MountingSMD
Sensitivity Typ1.25mV/g
Supply Voltage Min1.5V
Sensitivity (V/g)0.00125V/g
Supply Voltage Max5.5V
No. of Axes3
Sensor Case / PackageLCC
No. of Pins12Pins
No. of Pins12 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range830M1 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensing Range - Accelerometer
± 1000g
Sensitivity Typ
1.25mV/g
Sensitivity (V/g)
0.00125V/g
No. of Axes
3
No. of Pins
12Pins
Output Interface
-
Operating Temperature Max
125°C
Product Range
830M1 Series
Sensor Mounting
SMD
Supply Voltage Min
1.5V
Supply Voltage Max
5.5V
Sensor Case / Package
LCC
No. of Pins
12 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127