Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,190.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,190.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
F7-LPP is a vertical level float switch providing simple, cost-effective control of the liquid level within a tank. Switch ratings are suitable for high current solid state control systems and monitors or alarms. The F7-LPP’s mechanically rugged polypropylene construction is ideal for use in a variety of applications due to its heat and chemical resistance. Typical applications include Water level monitoring, oil level control, chemical level indication, sumps, standpipes, tank level control and high viscosity liquids.
- Fast start up due to simple installation
- Long product life due to hermetically sealed
- Rugged construction reed switches with permanently bonded magnets
- Increase application use by easily rotating the float to reverse switch action
- Meet high demand applications with high current switch
- Temperature limits of -4 to 176°F (-20 to 80°C), pressure limit of 72.5psi (5bar)
- IP67 enclosure rating
- 140VAC/200VDC, 1.2A max electrical rating
- 24AWG, 11.8" (30cm) long electrical connection
- M8 threads with included fastening nut process connection
Technical Specifications
Output Current
1.2A
Product Range
F7 Series
Operating Pressure Max
72.5psi
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144