Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKFH-20-120-C1-11L1M2RCopy
Manufacturer Standard Lead Time25 weeks
Order Code3866831
Product RangeKFH Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php13,435.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Php13,435.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-20-120-C1-11L1M2RCopy
Manufacturer Standard Lead Time25 weeks
Order Code3866831
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width3mm
Grid Length20mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage7Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (04-Feb-2026)
Matrix Length25.2mm
Matrix Width4.8mm
Maximum Strain50000µm
Product Overview
KFH-20-120-C1-11L1M2R is a precision linear pattern pre wired strain gage. It is a linear pattern precision gauge with miniature and medium length grid for general purpose and stress analysis applications.
- Pre-wired gages make installations easy, no soldering at the measuring point
- Clear alignment marks, broad temperature range
- 7Vrms max voltage, 20mm grid
- Grid length range from 3 to 6mm
- 6mm grid length, 2mm grid length
- Two 1m leads connection type, 120 ohm nominal resistance
- Linear grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
120ohm
Grid Length
20mm
Grid Type
Linear
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
25.2mm
Maximum Strain
50000µm
Grid Width
3mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
7Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Matrix Width
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34927