Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSTC31-R3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3677902
Product RangeSTC3x Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php4,233.200 |
| 5+ | Php3,571.200 |
| 10+ | Php3,211.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php4,233.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTC31-R3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3677902
Product RangeSTC3x Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max-
Accuracy± 3%
Accuracy %1.5%
Sampling MethodFlow Through
Product RangeSTC3x Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
STC31-R3 is a CO2 sensor IC based on thermal conductivity designed for high-volume applications. The sensor features a digital I2C interface, which makes it easy to connect directly to a microprocessor. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Calibrated gas concentration and temperature output
- Next level repeatability and long term stability
- Compensates for relative humidity with additional SHTxx sensor
- Best signal-to-noise ratio
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Sampling Method
Flow Through
SVHC
No SVHC (12-Jan-2017)
Particle Count Max
-
Accuracy %
1.5%
Product Range
STC3x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536